text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1602CGY-TR

STTH1602C Series 200 V 16 A Automotive High Efficiency Ultrafast Diode - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1602CGY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 26ns
Thermal Resistance: 1.6°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.645
Product Variant Information section