text.skipToContent text.skipToNavigation

Manufacturer Part #

120SPC060A

120SPC060 Series 60 V 120 A Surface Mount Schottky Rectifier - SPD-3A

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 120SPC060A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 11mA
Forward Voltage: 600mV
Configuration: Single
Diode Capacitance-Max: 4800pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32,292.00
USD
Quantity
Unit Price
150+
$8.97
Product Variant Information section