text.skipToContent text.skipToNavigation

Manufacturer Part #

30WQ20FNTR

30WQ20FN Series 200 V 3.5 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30WQ20FNTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.5A
Peak Current-Max: 84A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5mA
Forward Voltage: 0.84V
Configuration: Single
Diode Capacitance-Max: 60pF
Thermal Resistance: 2°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -40°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,100.00
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.128
7,500
$0.127
10,000
$0.126
12,500+
$0.124
Product Variant Information section