text.skipToContent text.skipToNavigation

Manufacturer Part #

B130LB-13-F

B130LB Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Diodes Incorporated B130LB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.395V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B130LB-13-F is a part of B130LB Series High Efficiency 30 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMB package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 40A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • RMS Reverse Voltage is 21 V
  • Average Rectified Output Current is 1 A

 

 

Pricing Section
Global Stock:
9,000
Germany:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$168.60
USD
Quantity
Unit Price
3,000
$0.0562
6,000
$0.0553
9,000
$0.0547
15,000
$0.0541
30,000+
$0.0526
Product Variant Information section