text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21T-7-F

BAS21T Series 250 V 200 mA Fast Switching Diode Surface Mount - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS21T-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 250V
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
6,000
$0.0658
9,000
$0.0651
12,000
$0.0646
15,000+
$0.0631
Product Variant Information section