text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04Q-7-F

Rectifier Diode Schottky 70V 0.07A 5ns Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS70-04Q-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Unit Price
3,000
$0.0366
9,000
$0.0357
12,000
$0.0354
30,000
$0.0347
45,000+
$0.034
Product Variant Information section