text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS1100-7

DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DFLS1100-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.35µA
Forward Voltage: 0.77V
Configuration: Single
Forward RMS Current [If rms]: 2A
Diode Capacitance-Max: 36pF
Thermal Resistance: 125°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS1100-7 is a part of DFLS Series 100 V 1 A High Voltage Schottky Barrier Rectifier. It is available in PowerDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.099