text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X81-0045B

DSS2X Series 45 Vrrm 2 X 80 A 0.66 Vf Power Schottky Rectifier - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSS2X81-0045B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 60mA
Forward Voltage: 0.66V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSS2X81-0045B is a High Performance schottky diode with low loss, soft recovery parallel legs.

Features:

  • Very low Vf
  • Extremely low switching losses
  • Low Irm values
  • Improved thermal behaviour
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching

Applications:

  • Rectifiers in SMPS
  • Free wheeling diode in low voltage converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$264.60
USD
Quantity
Unit Price
10
$26.46
20
$26.27
30
$26.16
40
$26.08
50+
$25.83
Product Variant Information section