text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRM140T3G

MBRM140T Series 40 V 1 A Surface Mount Schottky Power Rectifier - POWERMITE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
onsemi MBRM140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  POWERMITE-2 (DO-216AA)
Mounting Method: Surface Mount
Features & Applications

The MBRM140T3G is a Schottky Power Rectifier with average rectified current 1 A, available in small footprint package.

The advanced packaging techniques are used to provide a higly highly efficient micro miniature, space saving surface mount Rectifier.

Features:

  • Low Profile − Maximum Height of 1.1 mm
  • Small Footprint − Footprint Area of 8.45 mm2
  • Low VF Provides Higher Efficiency and Extends Battery Life
  • Supplied in 12 mm Tape and Reel
  • Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
  • ESD Ratings:
  • Human Body Model = 3B (> 16000 V)
  • Machine Model = C (> 400 V)
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free

Applications:

  • Cellular and cordless phones
  • Chargers
  • Notebook computers
  • Printers
  • PDAs and PCMCIA cards
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,147.20
USD
Quantity
Unit Price
12,000+
$0.0956
Product Variant Information section