Manufacturer Part #
NRVA4004T3G
NRVA4004 Series 1 A 400 V SMT Standard Recovery Power Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NRVA4004T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.8V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.046
10,000
$0.0452
15,000
$0.0448
20,000
$0.0445
25,000+
$0.0435
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.046 / Stock: 5,530,000 Qty: 5,000+$0.046 Stock: 5,530,000
- Reel Qty: 20,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount