text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1040-13

PDS1040 Series 40 V 10 A Surface Mount Schottky Barrier Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PDS1040-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 275A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.51V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications

The PDS1040-13 is a part of PDS1040 Series 40 V 10 A Surface Mount Schottky Barrier Rectifier. It is available in POWERDI-5 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Low Forward Voltage Drop
  • Very Low Leakage Current
  • High Forward Surge Current Capability
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52
Product Variant Information section