text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010ELR-QX

Schottky Diodes Rectifiers PMEG6010ELR-Q/SOD123W/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Nexperia PMEG6010ELR-QX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 300nA
Forward Voltage: 0.605V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 4.5ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
597,000
USA:
597,000
2,541,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$218.40
USD
Quantity
Unit Price
3,000
$0.0728
6,000
$0.0715
9,000
$0.0708
12,000
$0.0703
15,000+
$0.0687
Product Variant Information section