text.skipToContent text.skipToNavigation

Manufacturer Part #

RB060MM-30TR

RB060MM-30 Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOD-123F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ROHM RB060MM-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.44V
Configuration: Single
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103
Product Variant Information section