text.skipToContent text.skipToNavigation

Manufacturer Part #

SL44-E3/57T

SL44 Series 40 V 4 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay SL44-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$216.75
USD
Quantity
Unit Price
850
$0.255
1,700
$0.25
4,250+
$0.245
Product Variant Information section