text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10P4-M3/86A

SS10P4 Series 40 V 10 A SMT High Current Density Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS10P4-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 800µA
Forward Voltage: 0.56V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$435.00
USD
Quantity
Unit Price
1,500
$0.29
3,000
$0.285
6,000
$0.28
7,500+
$0.275
Product Variant Information section