text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14HE3_B/I

1A,40V,SM SCHOTTKY RECT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SS14HE3_B/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 88°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,091.25
USD
Quantity
Unit Price
7,500
$0.0497
15,000
$0.0489
22,500
$0.0485
30,000
$0.0482
37,500+
$0.0471