text.skipToContent text.skipToNavigation

Manufacturer Part #

SS22-E3/52T

SS22 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay SS22-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SS22-E3/52T is a Schottky Barrier Rectifier with average rectified forward current of 2 A and reverse voltage of 20 V. Available in DO-214AA package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$49.50
USD
Quantity
Unit Price
750
$0.066
2,250
$0.0642
3,750
$0.0634
15,000
$0.0612
22,500+
$0.0599
Product Variant Information section