text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2H9-E3/52T

SS2H9 Series Single 90 V 75 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay SS2H9-E3/52T - Technical Attributes
Attributes Table
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 10µA
Forward Voltage: 0.79V
Configuration: Single
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$238.20
USD
Quantity
Unit Price
750
$0.0816
2,250
$0.0794
3,750
$0.0783
11,250
$0.0762
18,750+
$0.0743
Product Variant Information section