text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1545FP

STPS1545 Series Single 15 A 0.57 V Schottky Rectifier Flange Mount - TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
STMicroelectronics STPS1545FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 40mA
Forward Voltage: 0.57V
Package Style:  TO-220FPAC
Mounting Method: Flange Mount
Features & Applications

The STPS1545FP is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in TO-220AC, TO-220FPAC, I2PAK or D2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Insulated package: TO-220FPAC insulating voltage = 2000V DC capacitance = 12 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
36,710
USA:
36,710
353,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
50
Total
$2.65
USD
Quantity
Unit Price
100
$0.265
250
$0.26
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section