text.skipToContent text.skipToNavigation

Manufacturer Part #

V10P20-M3/86A

V10P20 Series 200 V 2.4 A Surface Mount Diode Schottky - TO-277A (SMPC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay V10P20-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 400µA
Forward Voltage: 0.98V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
1,500
$0.315
3,000
$0.31
6,000+
$0.305
Product Variant Information section