text.skipToContent text.skipToNavigation

Manufacturer Part #

VBT3045CBP-E3/8W

VBT3045CBP Series 45 V 15 A Trench MOS Barrier Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBT3045CBP-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 200µA
Forward Voltage: 0.57V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
800
$0.995
1,600
$0.985
2,400
$0.975
3,200
$0.97
4,000+
$0.95
Product Variant Information section