text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8TQ080S-M3

VS-8TQ080S-M3 Series 80 V 8 A SMT High Performance Schottky Rectifier - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-8TQ080S-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 500pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$6,240.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section