text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-QA250FA20

Modules Rectifiers - SOT-227 SK TMBS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-QA250FA20 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 90µA
Forward Voltage: 1.2V
Configuration: Dual
Diode Capacitance-Max: 380pF
Reverse Recovery Time-Max: 54ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$2,843.20
USD
Quantity
Unit Price
160+
$17.77
Product Variant Information section