text.skipToContent text.skipToNavigation

Manufacturer Part #

VT4045BP-M3/4W

VT4045 Series 40 A 45 V PV Solar Cell Bypass Schottky Barrier Rectifier-TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay VT4045BP-M3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 3000µA
Forward Voltage: 0.51V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The VT4045BP-M3/4W is a High efficiency trench MOS barrier schottky rectifier with average rectified forward current of 40 A and reverse voltage of 45 V. Available in TO-220AC package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Solar cell junction box as a bypass diode for protection
  • Using DC forward current without reverse bias
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745
Product Variant Information section