Manufacturer Part #
BAV70TR
BAV70 Series 75 V 150 mA 6 ns Surface Mount Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
SMC BAV70TR - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Average Rectified Current-Max: | 0.2A |
| Reverse Current-Max: | 2.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 1.5pF |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount