text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N4454-1

1N4454-1Series 50 V 200 mA Axial Lead Through Hole Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JAN1N4454-1 - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Operating Temp Range: -55°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
949
Multiple Of:
1
Total
$730.73
USD
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.78
400
$0.77
1,250+
$0.735
Product Variant Information section