text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004G-T

1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated 1N4004G-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

Pricing Section
Global Stock:
10,000
USA:
10,000
95,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
5,000
$0.0275
10,000
$0.0271
20,000
$0.0267
25,000
$0.0266
75,000+
$0.0257
Product Variant Information section