text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4249GP-E3/54

Diode 1KV 1A 2-Pin DO-41 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4249GP-E3/54 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 50µA
Diode Capacitance-Max: 8pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
11000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,860.00
USD
Quantity
Unit Price
5,500+
$0.26
Product Variant Information section