text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP45-16AR

Rectifiers 45 Amps 1600V

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSP45-16AR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 43A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 1.5mA
Operating Temp Range: -40°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$259.80
USD
Quantity
Unit Price
30
$8.66
60
$8.61
90
$8.58
120
$8.56
150+
$8.49
Product Variant Information section