text.skipToContent text.skipToNavigation

Manufacturer Part #

P600K-E3/54

P600K Series 800 V 22 A Through Hole Rectifier - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P600K-E3/54 - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 6A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 150pF
Average Forward Current-Max: 22A
Peak Current-Max: 400A
Operating Temp Range: -50°C to +150°C
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,224.00
USD
Quantity
Unit Price
800
$0.72
1,600
$0.705
2,400+
$0.695
Product Variant Information section