text.skipToContent text.skipToNavigation

Manufacturer Part #

RF04UA2DTR

RF04UA2DTR, Rectifier, Forward voltage 860 mV, packaging case TSMD-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF04UA2DTR - Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 0.4A
Forward Voltage: 0.86V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 25ns
Reverse Current-Max: 10µA
Average Forward Current-Max: 0.4A
Peak Current-Max: 1A
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$290.10
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.094
12,000
$0.0933
15,000+
$0.0912
Product Variant Information section