text.skipToContent text.skipToNavigation

Manufacturer Part #

S1PB-M3/84A

S1PB Series 100 V 1 A High Current Density Glass Passivated Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S1PB-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  DO-220AA
Mounting Method: Surface Mount
Features & Applications

The S1PB-M3/84A is a part of S1PB series 100 V 1 A High Current Density Surface Mount Glass Passivated Rectifiers. It is having an operating temperature range of - 55 °C to + 150 °C and it available in DO-220AA package.

Features:

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • General purpose
  • Polarity protection
  • Rail-to-rail protection in both consumer and automotive applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$198.00
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0648
9,000
$0.0641
12,000
$0.0637
15,000+
$0.0622
Product Variant Information section