text.skipToContent text.skipToNavigation

Manufacturer Part #

S3GB-13-F

S3GB Series 400 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated S3GB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The S3GB-13-F is a part of S3GB Series 400 V 3 A Surface Mount Glass Passivated Rectifier. It has an operating and storage temperature range of -40°C to +85°C and it is available in DO-214AB Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability.
Pricing Section
Global Stock:
0
Germany:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$162.60
USD
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0533
9,000
$0.0528
15,000
$0.0521
30,000+
$0.0508
Product Variant Information section