text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16VY-QX

BAS16 Series 100 V 200 mA (DC) Surface Mount Diode Array - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nexperia BAS16VY-QX - Technical Attributes
Attributes Table
Configuration: Triple
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.25W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.23
Product Variant Information section