text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BAV74LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Key Features:

  • Extremely Fast Switching Speed
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

 

 

Pricing Section
Global Stock:
699,000
USA:
699,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$42.00
USD
Quantity
Unit Price
3,000
$0.014
9,000
$0.0137
15,000
$0.0136
60,000
$0.0131
90,000+
$0.0129