text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56WT1G

BAW56WT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
onsemi BAW56WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAW56WT1G is a part of BAW56W series dual switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SC-70-3 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

 

 

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
3,000
$0.0176
9,000
$0.0172
15,000
$0.017
45,000
$0.0166
75,000+
$0.0162
Product Variant Information section