text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV27-200-TR

BYV27 Series 2 A 200 V 25 ns Ultrafast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay BYV27-200-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 1.07V
Configuration: Single
Forward RMS Current [If rms]: 15A
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$7,500.00
USD
Quantity
Unit Price
5,000+
$0.30
Product Variant Information section