text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV32-200-E3/45

18 A 200 V 25 ns Dual Common Cathode Flange Mount Ultrafast Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV32-200-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Reverse Recovery Time-Max: 25ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
50
$0.76
150
$0.74
500
$0.72
1,000
$0.71
2,000+
$0.69
Product Variant Information section