text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP60-06A

DSEP Series 600 Vrrm 60 A 2.04 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP60-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 650µA
Forward Voltage: 2.04V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$168.90
USD
Quantity
Unit Price
30
$5.63
60
$5.60
120
$5.57
150
$5.56
450+
$5.50
Product Variant Information section