text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1D

ES Series 200 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2431
Product Specification Section
onsemi ES1D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 15ns
Thermal Resistance: 85°C/W
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The ES1D is a low profile glass passivated ultra fast rectifier.

Features:

  • For surface mount applications.
  • Glass passivated junction.
  • Low profile package.
  • Easy pick and place.
  • Built-in strain relief.
  • Superfast recovery times for high efficiency

Absolute Ratings:

  • Non-repetitive Peak Forward Surge Current: 30 A
  • Average Rectified Forward Current: 1.0 A
  • Maximum Repetitive Reverse Voltage: 200 V
  • Storage Temperature Range: -50°C to 150°C
  • Junction Temperature:150°C
  • Power Dissipation: 1.47 W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
3,292,500
USA:
3,292,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$493.50
USD
Quantity
Unit Price
7,500
$0.0658
15,000
$0.0647
22,500+
$0.0636