text.skipToContent text.skipToNavigation

Manufacturer Part #

MURD620CTT4G

MURD Series 6 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2421
Product Specification Section
onsemi MURD620CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-252-3 (DPAK)
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.295