text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS260-E3/5BT

MURS260 Series 600 V 2 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MURS260-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.45V
Reverse Recovery Time-Max: 50ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$390.40
USD
Quantity
Unit Price
3,200
$0.122
6,400
$0.12
9,600
$0.119
16,000+
$0.117
Product Variant Information section