text.skipToContent text.skipToNavigation

Manufacturer Part #

RGF1J-E3/5CA

RGF1J Series 600 V 1 A Glass Passivated Fast Switching Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGF1J-E3/5CA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6500
Multiple Of:
6500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,079.00
USD
Quantity
Unit Price
6,500+
$0.166
Product Variant Information section