text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3003CW

STTH3003CW Series 300 V 15 A High Frequency Secondary Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3003CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 40µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 2°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STTH3003CW is a Dual center tap Fast Recovery Epitaxial Diodes suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in TO-247 this device is intended for secondary rectification.

Features:

  • Combines highest recovery and reverse voltage performance
  • Ultra-Fast, Soft and Noise-Free recovery
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$1,320.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.13
300
$1.12
1,000+
$1.10
Product Variant Information section