text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWH02FNTR-M3

Diode Switching 200V 6A 3-Pin(2+Tab) DPAK T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay VS-6CWH02FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.9V
Configuration: Dual
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.325
Product Variant Information section