text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5938BT3G

1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi 1SMA5938BT3G - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 36V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 1SMA5938BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which is designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range - 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • FINISH: All external surfaces are corrosion resistant with readily solderable leads
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 seconds
  • POLARITY: Cathode indicated by molded polarity notch or cathode band
  • FLAMMABILITY RATING: UL 94 V-0 @ 0.125 in

Learn more about the 1SMA593x Family of Zener Voltage Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,170.00
USD
Quantity
Unit Price
5,000
$0.119
10,000
$0.117
15,000+
$0.116
Product Variant Information section