text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C200P-E3-08

BZD27C Series 200 V 800 mW Surface Mount Zener Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay BZD27C200P-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 800mW
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 200V
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
9,000
$0.119
15,000+
$0.117
Product Variant Information section