Manufacturer Part #
BZT585B10T-7
BZT585B Series 10 V 350 mW Surface Mount Voltage Regulator Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Diodes Incorporated BZT585B10T-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 350mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.2µA |
| Voltage Tolerance: | 2% |
| Impedance: | 10Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient (°C): | 7mV/°C |
| Capacitance: | 110pF |
| Configuration: | Single |
| Height - Max: | 0.65mm |
| Dimension: | L 1.7mm x W 0.9mm |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0248
60,000+
$0.0242
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount