text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ9F16S92-7

Zener Diode SOD923 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DZ9F16S92-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 50Ω
Operating Temp Range: -65°C to +150°C
Height - Max: 0.4m
Dimension: L  1.05mm x W  0.65mm
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300,000
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0381
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section