text.skipToContent text.skipToNavigation

Manufacturer Part #

GLL4736A-E3/96

GLL4742 1 W 6.8 V 5 % - MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Vishay GLL4736A-E3/96 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 100nA
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,500
$0.41
3,000
$0.405
4,500+
$0.40
Product Variant Information section